AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,746 In Stock | 1 : ¥55.83000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 71% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, EAC, TUV | - | |||
5,082 In Stock | 1 : ¥72.41000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 2A | 10 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 77% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, EAC, TUV | - | |||
372 In Stock | 1 : ¥82.34000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 3A | 15 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 78% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
10,229 In Stock | 1 : ¥87.52000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 1.25A | 15 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 82% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
11,495 In Stock | 1 : ¥94.74000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 1.8A | 22 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 84% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
8,603 In Stock | 1 : ¥102.62000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | 2.5A | 30 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 88% | Through Hole | 4-DIP Module | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
10,709 In Stock | 1 : ¥123.15000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | 2.5A | 60 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 90% | Through Hole | 4-DIP Module | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | CB, CE, cURus, TUV | 60335-1; 62368-1 | |||
1,764 In Stock | 1 : ¥130.70000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | 1.3A | 31 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 88.5% | Through Hole | 4-DIP Module | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
3,959 In Stock | 1 : ¥149.17000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | 5A | 60 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 87.5% | Through Hole | 4-DIP Module | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | CB, CE, cURus, TUV | 60335-1; 62368-1 | |||
3,391 In Stock | 1 : ¥231.76000 Box | Box | Active | Enclosed | 1 | 80 ~ 305 VAC, 113 ~ 431 VDC | 24V | - | - | - | 3.75A | 90 W | Household Appliances, ITE (Commercial) | Universal Input | -30°C ~ 80°C (With Derating) | 93% | Through Hole | 4-DIP Module | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | CB, CE, cURus, EAC | - | |||
158 In Stock | 1 : ¥131.60000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 5V | - | - | - | 8A | 40 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 83.5% | Through Hole | 4-DIP Module | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | CB, CE, cURus, TUV | - | |||
409 In Stock | 1 : ¥184.39000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 5V | - | - | - | 6A | 30 W | Medical | Universal Input | -40°C ~ 85°C (With Derating) | 86.5% | Through Hole | 5-DIP Module | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
11 In Stock | 1 : ¥374.60000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | 5A | 25 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 78% | Through Hole | 4-DIP Module | 3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm) | CE, cURus, TUV | 62368-1 | |||
0 In Stock | 35 : ¥81.19486 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 4A | 20 W | Household Appliances, ITE (Commercial), Medical | - | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 6-DIP Module, 4 Leads | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CE, cURus | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : ¥101.56000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 10A | 50 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 4-DIP Module | 2.76" L x 1.89" W x 1.06" H (70.0mm x 48.0mm x 27.0mm) | CB, CE, cURus, EN, IEC, UKCA, UL | 60335-1; 62368-1 |