AC DC Converters

Results: 11
Manufacturer
CUI Inc.MEAN WELL USA Inc.Recom Power
Series
IRM-01 (1W)IRM-03 (3W)IRM-05 (5W)IRM-15 (15W)POWERLINE RAC03-K (3W)PSK-3D (3W)
Packaging
BoxTrayTube
Product Status
ActiveNot For New Designs
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC85 ~ 305 VAC, 100 ~ 430 VDC85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
3.3V5V12V
Current - Output (Max)
250mA300mA600mA900mA1A3.5A
Power (Watts)
1 W3 W5 W12 W
Applications
Household Appliances, ITE (Commercial)ITE (Commercial)
Features
-Universal Input
Operating Temperature
-40°C ~ 80°C (With Derating)-40°C ~ 85°C (With Derating)-30°C ~ 70°C (With Derating)-30°C ~ 85°C (With Derating)
Efficiency
66%68%69%71%72%74%78%
Mounting Type
Surface MountThrough Hole
Package / Case
4-DIP Module5-DIP Module5-DIP Module, 4 Leads24-SMD Module, 14 Leads26-SMD Module, 14 Leads
Size / Dimension
1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm)1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm)1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm)1.46" L x 0.94" W x 0.63" H (37.0mm x 24.0mm x 16.0mm)1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
Approval Agency
CB, CE, cURus, EAC, TUVCB, CE, cURus, TUVCE, cURus
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
IRM-05
IRM-05-5
AC/DC CONVERTER 5V 5W
MEAN WELL USA Inc.
19,746
In Stock
1 : ¥55.83000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
1A
5 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
71%
Through Hole
4-DIP Module
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)
CB, CE, cURus, EAC, TUV
-
IRM-03
IRM-03-5
AC/DC CONVERTER 5V 3W
MEAN WELL USA Inc.
7,969
In Stock
1 : ¥55.99000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
600mA
3 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
72%
Through Hole
5-DIP Module
1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm)
CB, CE, cURus, TUV
-
RAC03-K
RAC03-12SK
AC/DC CONVERTER 12V 3W
Recom Power
1,882
In Stock
990
Factory
1 : ¥60.83000
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
250mA
3 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 80°C (With Derating)
78%
Through Hole
4-DIP Module
1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm)
CE, cURus
-
IRM-03S
IRM-03-5S
AC/DC CONVERTER 5V 3W
MEAN WELL USA Inc.
1,381
In Stock
1 : ¥50.08000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
600mA
3 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
72%
Surface Mount
26-SMD Module, 14 Leads
1.46" L x 0.94" W x 0.63" H (37.0mm x 24.0mm x 16.0mm)
CB, CE, cURus, TUV
-
IRM-01S
IRM-01-3.3S
AC/DC CONVERTER 3.3V 1W
MEAN WELL USA Inc.
753
In Stock
1 : ¥56.24000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
3.3V
-
-
-
300mA
1 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
66%
Surface Mount
24-SMD Module, 14 Leads
1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm)
CB, CE, cURus, TUV
-
RAC03-K
RAC03-3.3SK
AC/DC CONVERTER 3.3V 3W
Recom Power
686
In Stock
990
Factory
1 : ¥57.30000
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
3.3V
-
-
-
900mA
3 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 80°C (With Derating)
69%
Through Hole
4-DIP Module
1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm)
CE, cURus
-
MFG_IRM-15-x
IRM-15-3.3
AC/DC CONVERTER 3.3V 12W
MEAN WELL USA Inc.
189
In Stock
1 : ¥80.62000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
3.3V
-
-
-
3.5A
12 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
74%
Through Hole
4-DIP Module
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
CB, CE, cURus, TUV
-
PSK-3D-3
PSK-3D-3
AC/DC CONVERTER 3.3V 3W
CUI Inc.
86
In Stock
1 : ¥53.45000
Tray
Tray
Not For New Designs
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
3.3V
-
-
-
900mA
3 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
72%
Through Hole
5-DIP Module, 4 Leads
1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)
CE, cURus
60335-1; 62368-1
IRM-01
IRM-01-3.3
AC/DC CONVERTER 3.3V 1W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥47.12000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
3.3V
-
-
-
300mA
1 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
66%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
CB, CE, cURus, TUV
-
IRM-03
IRM-03-12
AC/DC CONVERTER 12V 3W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥51.56000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
12V
-
-
-
250mA
3 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
78%
Through Hole
5-DIP Module
1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm)
CB, CE, cURus, TUV
-
IRM-03
IRM-03-3.3
AC/DC CONVERTER 3.3V 3W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥51.56000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
3.3V
-
-
-
900mA
3 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
68%
Through Hole
5-DIP Module
1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm)
CB, CE, cURus, TUV
-
Showing
of 11

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.