LD03-23B05R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 141
Unit Price: ¥74.05000
Datasheet

Similar


DComponents
In Stock: 16
Unit Price: ¥55.25000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 0
Unit Price: ¥90.30000
Datasheet

Similar


TDK-Lambda
In Stock: 365
Unit Price: ¥210.49000
Datasheet

Similar


TT Electronics/Power Partners Inc.
In Stock: 9
Unit Price: ¥77.33000
Datasheet

Similar


Recom Power
In Stock: 12,517
Unit Price: ¥60.83000
Datasheet

LD03-23B05R2

DigiKey Part Number
2725-LD03-23B05R2-ND
Manufacturer
Manufacturer Product Number
LD03-23B05R2
Description
AC/DC CONVERTER 5V 3W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 600mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LD03-23B05R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
76%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)
Approval Agency
CB, CE, cURus
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
-