AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,456 In Stock | 1 : ¥95.48000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 80% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm) | CE, cURus | - | |||
3,395 In Stock | 1 : ¥148.01000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 80% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.60" H (25.4mm x 25.4mm x 15.2mm) | CSA, cUL, EN, UL | 62368-1 | |||
612 In Stock | 1 : ¥1,458.47000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | 4.58A | 110 W | ITE (Commercial) | Universal Input | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 5-DIP Module | 4.60" L x 2.40" W x 0.67" H (116.8mm x 61.0mm x 17.0mm) | CB, CE, cURus, TUVgs | 62368-1 | |||
162 In Stock | 1 : ¥59.03000 Tube | Tube | Active | Enclosed | 1 | 90 ~ 264 VAC, 130 ~ 370 VDC | 5V | - | - | - | 1A | 5 W | Household Appliances, ITE (Commercial) | Adjustable Output, Universal Input | -25°C ~ 75°C (With Derating) | 74% | Through Hole | 9-DIP Module, 4 Leads | 1.26" L x 1.07" W x 0.86" H (32.1mm x 27.1mm x 21.8mm) | CB, CE, cURus, EAC, UL | 60335-1; 62368-1 | |||
109 In Stock | 1 : ¥214.93000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 2A | 10 W | Household Appliances, ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 80% | Through Hole | 4-DIP Module | 1.50" L x 1.00" W x 0.62" H (38.1mm x 25.4mm x 15.7mm) | CB, CE, cURus | - | |||
575 In Stock | 1 : ¥366.57000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 3A | 15 W | Household Appliances, ITE (Commercial), Medical | Adjustable Output, Universal Input | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 5-DIP Module | 1.65" L x 1.14" W x 0.85" H (42.0mm x 28.9mm x 21.5mm) | CB, CE, cURus | - | |||
143 In Stock | 1 : ¥152.54000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 800mA | 4 W | ITE (Commercial) | Universal Input | -25°C ~ 60°C (With Derating) | 69% | Through Hole | 7-DIP Module | 1.44" L x 1.06" W x 0.67" H (36.5mm x 27.0mm x 17.1mm) | CE, cURus | - | |||
30 In Stock | 1 : ¥280.20000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 1.25A | 15 W | Household Appliances, ITE (Commercial), Medical | Adjustable Output, Universal Input | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 5-DIP Module | 1.50" L x 1.00" W x 0.82" H (38.1mm x 25.4mm x 20.8mm) | CB, CE, cURus | - | |||
49 In Stock | 1 : ¥129.47000 Retail Package | Retail Package | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 80% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.63" H (25.4mm x 25.4mm x 16.1mm) | cURus, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥82.92000 Tube | Tube | Active | Enclosed | 1 | 80 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 1.2A | 6 W | Household Appliances, ITE (Commercial), Medical | PFC, Universal Input | -40°C ~ 90°C (With Derating) | 77% | Through Hole | 5-DIP Module, 4 Leads | 1.00" L x 1.00" W x 0.66" H (25.4mm x 25.4mm x 16.7mm) | CE, cURus, UKCA | 60335-1; 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥89.16000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 1A | 5 W | ITE (Commercial), Medical | Universal Input | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.64" H (25.4mm x 25.4mm x 16.3mm) | CE, cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥80.51000 Tray | Tray | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 80% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.63" H (25.4mm x 25.4mm x 16.1mm) | - | 60950-1; 62368-1 |