AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
449 In Stock | 1 : ¥160.99000 Tray | Tray | Active | Enclosed | 1 | 90 ~ 528 VAC, 120 ~ 745 VDC | 24V | - | - | - | 420mA | 10 W | ITE (Commercial) | - | -40°C ~ 80°C (With Derating) | 80% | Through Hole | 4-DIP Module | 2.17" L x 1.39" W x 1.00" H (55.2mm x 35.2mm x 25.5mm) | CB, CE, cURus, TUV, UL | 62368-1 | |||
1,060 In Stock | 1 : ¥160.99000 Tray | Tray | Active | Enclosed | 1 | 90 ~ 528 VAC, 120 ~ 745 VDC | 5V | - | - | - | 2A | 10 W | ITE (Commercial) | - | -40°C ~ 80°C (With Derating) | 80% | Through Hole | 4-DIP Module | 2.07" L x 1.22" W x 0.89" H (52.5mm x 31.1mm x 22.5mm) | CB, CE, cURus, TUV, UL | 62368-1 |