RAC04-12SK/277 | |
---|---|
DigiKey Part Number | 945-3448-ND |
Manufacturer | |
Manufacturer Product Number | RAC04-12SK/277 |
Description | AC/DC CONVERTER 12V 4W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 333mA 80 ~ 305 VAC, 110 ~ 390 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC04-12SK/277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 305 VAC, 110 ~ 390 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 4 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.2mm x 17.4mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.27000 | ¥81.27 |
5 | ¥80.51800 | ¥402.59 |
10 | ¥79.90300 | ¥799.03 |
25 | ¥78.67000 | ¥1,966.75 |
50 | ¥76.21220 | ¥3,810.61 |
100 | ¥68.83670 | ¥6,883.67 |
250 | ¥67.60760 | ¥16,901.90 |
500 | ¥66.37848 | ¥33,189.24 |