AA04D1515A | |
---|---|
DigiKey Part Number | 941-1669-ND |
Manufacturer | |
Manufacturer Product Number | AA04D1515A |
Description | AC/DC CONVERTER +/-15V 4W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V 133mA, 133mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 133mA, 133mA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 60°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.44" L x 1.06" W x 0.67" H (36.5mm x 27.0mm x 17.1mm) | |
Approval Agency | CE, UL | |
Standard Number | 60950-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Weight | 0.057 lb (25.85 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.30000 | ¥196.30 |
5 | ¥181.96200 | ¥909.81 |
10 | ¥172.38900 | ¥1,723.89 |
25 | ¥162.81040 | ¥4,070.26 |
50 | ¥143.65680 | ¥7,182.84 |
100 | ¥134.08010 | ¥13,408.01 |
250 | ¥131.68592 | ¥32,921.48 |
500 | ¥129.29146 | ¥64,645.73 |