RAC05-15DC | |
---|---|
DigiKey Part Number | 945-2441-ND |
Manufacturer | |
Manufacturer Product Number | RAC05-15DC |
Description | AC/DC CONVERTER +/-15V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V 170mA, 170mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC05-15DC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 170mA, 170mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 75°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.17" L x 1.77" W x 0.82" H (55.0mm x 45.0mm x 21.0mm) | |
Approval Agency | CE, cULus, EN | |
Standard Number | 60950-1 | |
Line Regulation | ±0.3% | |
Load Regulation | ±0.5% | |
Weight | 0.077 lb (34.93 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.94000 | ¥219.94 |
5 | ¥213.43800 | ¥1,067.19 |
10 | ¥206.96900 | ¥2,069.69 |
25 | ¥200.49640 | ¥5,012.41 |
50 | ¥194.03060 | ¥9,701.53 |
100 | ¥187.56280 | ¥18,756.28 |
250 | ¥181.09516 | ¥45,273.79 |