800W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54 In Stock | 1 : ¥2,401.52000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 22.3 A | - | - | - | - | - | 800W | ITE (Commercial) | 3 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.80" L x 5.00" W x 1.61" H (249.0mm x 127.0mm x 40.9mm) | CB, TUV, UL | 62368-1 | |||
45 In Stock | 1 : ¥3,202.01000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 33.5 A | - | - | - | - | - | 800W | ITE (Commercial) | 3 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.80" L x 5.00" W x 1.61" H (249.0mm x 127.0mm x 40.9mm) | CB, TUV, UL | 62368-1 | |||
9 In Stock | 1 : ¥3,202.01000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 16.7 A | - | - | - | - | - | 800W | ITE (Commercial) | 3 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.80" L x 5.00" W x 1.61" H (249.0mm x 127.0mm x 40.9mm) | CB, TUV, UL | 62368-1 | |||
12 In Stock | 1 : ¥3,202.01000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 30V | - | - | - | - | - | 26.7 A | - | - | - | - | - | 800W | ITE (Commercial) | 3 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.80" L x 5.00" W x 1.61" H (249.0mm x 127.0mm x 40.9mm) | CB, TUV, UL | 62368-1 | |||
14 In Stock | 1 : ¥3,202.01000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 66.7 A | - | - | - | - | - | 800W | ITE (Commercial) | 3 kV | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.80" L x 5.00" W x 1.61" H (249.0mm x 127.0mm x 40.9mm) | CB, TUV, UL | 62368-1 | |||
14 In Stock | 1 : ¥2,737.97000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 66.7 A | - | - | - | - | - | 800W | ITE (Commercial) | 3 kV | 89% | -25°C ~ 60°C (With Derating) | Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 9.80" L x 5.00" W x 1.60" H (248.9mm x 127.0mm x 40.6mm) | CE, cURus, TUV | - | |||
10 In Stock | 1 : ¥7,374.87000 Box | Box | Active | Enclosed | 10 | 85 ~ 264 VAC | 48V | 5V | 24V | 5V | 24V | 24V | 4.17 A | 6 A | 3 A | 6 A | 3 A | 8.3 A | 800W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
20 In Stock | 1 : ¥2,699.88000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 65 A | - | - | - | - | - | 800W | ITE (Commercial) | - | 91% | 0°C ~ 50°C | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Standby Output, Universal Input | Rack Mount | 7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm) | CB, CE | - | |||
15 In Stock 31 Factory | 1 : ¥2,962.67000 Box | Box | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 66.7 A | - | - | - | - | - | 800W | ITE (Commercial), Medical | 4 kV | 92.5% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 6.71" L x 3.35" W x 1.67" H (170.5mm x 85.0mm x 42.5mm) | CE, UKCA | 60601-1; 62368-1 | |||
2 In Stock | 1 : ¥3,202.01000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 53.4 A | - | - | - | - | - | 800W | ITE (Commercial) | 3 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.80" L x 5.00" W x 1.61" H (249.0mm x 127.0mm x 40.9mm) | CB, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 144 : ¥1,474.63882 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC, 164 ~ 320 VDC | 12.2V | - | - | - | - | - | 66.7 A | - | - | - | - | - | 800W | ITE (Commercial) | - | 80% | 0°C ~ 55°C (With Derating) | DC Input Capable, Hot Swappable, Load Sharing, PFC, PMBus™, Standby Output, Universal Input | Rack Mount | 7.28" L x 2.89" W x 1.57" H (185.0mm x 73.5mm x 40.0mm) | BSMI, CB, CCC, CE, cUL, KC, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 100 : ¥2,514.30850 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 33 A | - | - | - | - | - | 800W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 8.90" L x 4.59" W x 1.61" H (226.0mm x 116.5mm x 41.0mm) | CB, CE, cURus | - | |||
0 In Stock Check Lead Time | 100 : ¥2,514.30850 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 27V | - | - | - | - | - | 29 A | - | - | - | - | - | 800W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 8.90" L x 4.59" W x 1.61" H (226.0mm x 116.5mm x 41.0mm) | CB, CE, cURus | - | |||
0 In Stock Check Lead Time | 100 : ¥2,514.30850 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 16.5 A | - | - | - | - | - | 800W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 8.90" L x 4.59" W x 1.61" H (226.0mm x 116.5mm x 41.0mm) | CB, CE, cURus | - | |||
0 In Stock Check Lead Time | 20 : ¥2,736.32800 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 65 A | - | - | - | - | - | 800W | ITE (Commercial) | - | 93% | 0°C ~ 50°C | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Standby Output, Universal Input | Rack Mount | 7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm) | CE | - | |||
0 In Stock Check Lead Time | 90 : ¥3,218.71778 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 66.7 A | - | - | - | - | - | 800W | ITE (Commercial) | - | 92% | -10°C ~ 50°C | Hot Swappable, I2C Interface, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Rack Mount | 12.68" L x 2.15" W x 1.57" H (322.0mm x 54.5mm x 40.0mm) | CB | - | |||
0 In Stock Check Lead Time | 90 : ¥3,218.71778 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 66.7 A | - | - | - | - | - | 800W | ITE (Commercial) | - | 92% | -10°C ~ 50°C | Hot Swappable, I2C Interface, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Rack Mount | 12.68" L x 2.15" W x 1.57" H (322.0mm x 54.5mm x 40.0mm) | CB | - | |||
0 In Stock Check Lead Time | 100 : ¥3,323.23940 Box | Box | Active | Front End | 1 | 90 ~ 305 VAC, 260 ~ 400 VDC | 12V | - | - | - | - | - | 66.7 A | - | - | - | - | - | 800W | ITE (Commercial) | 3 kV | 94% | -5°C ~ 50°C | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output | Rack Mount | 9.31" L x 2.14" W x 1.57" H (236.6mm x 54.4mm x 40.0mm) | CB, CCC, cCSAus, CE, TUV | - | |||
0 In Stock Check Lead Time | 100 : ¥3,323.23940 Box | Box | Active | Front End | 1 | 90 ~ 305 VAC, 260 ~ 400 VDC | 12V | - | - | - | - | - | 66.7 A | - | - | - | - | - | 800W | ITE (Commercial) | 3 kV | 94% | -5°C ~ 50°C | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output | Rack Mount | 9.31" L x 2.14" W x 1.57" H (236.6mm x 54.4mm x 40.0mm) | CB, CCC, cCSAus, CE, TUV | - | |||
0 In Stock Check Lead Time | 5 : ¥3,392.29200 Box | Box | Active | Front End | 1 | 90 ~ 264 VAC | 54V | - | - | - | - | - | 14.8 A | - | - | - | - | - | 800W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Rack Mount | 8.93" L x 3.40" W x 1.57" H (226.8mm x 86.4mm x 39.9mm) | - | - | |||
0 In Stock Check Lead Time | 100 : ¥5,130.89950 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 33.33 A | - | - | - | - | - | 800W | ITE (Commercial) | 3000 V | 85% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | - | CE | 62368-1 | |||
0 In Stock Check Lead Time | 100 : ¥5,130.89950 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 16.67 A | - | - | - | - | - | 800W | ITE (Commercial) | 3000 V | 86% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | - | CE | 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 90 ~ 260 VAC | 24V | - | - | - | - | - | 33 A | - | - | - | - | - | 800W | ITE (Commercial) | - | 88% | 0°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.42" L x 4.72" W x 2.66" H (290.0mm x 120.0mm x 67.5mm) | CB, CE, cURus, TUVgs | - | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 90 ~ 260 VAC | 48V | - | - | - | - | - | 16 A | - | - | - | - | - | 800W | ITE (Commercial) | - | 89% | 0°C ~ 65°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.42" L x 4.72" W x 2.66" H (290.0mm x 120.0mm x 67.5mm) | CB, CE, cURus, TUVgs | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 300 VDC | 6V | 12V | - | - | - | - | 78 A | 17 A | - | - | - | - | 800W | ITE (Commercial), Medical | - | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | - | CB, CE, CSA, UL, VDE | - |