522W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥3,283.92000 Box | Box | Active | Front End | 5 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | -5V | - | 20 A | 20 A | 29 A | 500 mA | 300 mA | 522W | ITE (Commercial) | 80% | 0°C ~ 50°C | Standby Output, Universal Input | Rack Mount | 7.49" L x 5.91" W x 3.30" H (190.0mm x 150.0mm x 84.0mm) | CB, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | 5 | 100 ~ 240 VAC | 3.3V | 5V | 12V | -5V | -12V | - | 20 A | 20 A | 29 A | 300 mA | 500 mA | 522W | ITE (Commercial) | 88% | 0°C ~ 50°C | PFC, PMBus™, Standby Output | Chassis Mount | 5.91" L x 3.31" W x 7.48" H (150.0mm x 84.0mm x 190.0mm) | CB, CCC, CE, FCC, KC, TUV, UL | - |