RPS8-350ATX-XE | |
---|---|
DigiKey Part Number | RPS8-350ATX-XE-ND |
Manufacturer | |
Manufacturer Product Number | RPS8-350ATX-XE |
Description | ACDC CNVT 3.3V 5V 12V -5V -12V |
Customer Reference | |
Detailed Description | AC DC Converters 5 Output 3.3V 5V 12V -5V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Number of Outputs | 5 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -5V | |
Voltage - Output 5 | -12V | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Current - Output 2 | 20 A | |
Current - Output 3 | 29 A | |
Current - Output 4 | 300 mA | |
Current - Output 5 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | 0°C ~ 50°C | |
Features | PFC, PMBus™, Standby Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.91" L x 3.31" W x 7.48" H (150.0mm x 84.0mm x 190.0mm) | |
Approval Agency | CB, CCC, CE, FCC, KC, TUV, UL | |
Standard Number | - | |
Minimum Load Required | - |