501W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 In Stock | 1 : ¥902.75000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | 33.4 A | 501W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.06" L x 5.00" W x 1.59" H (230.0mm x 127.0mm x 40.5mm) | CB, CE, cURus, TUV | |||
3 In Stock | 1 : ¥852.51000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | 33.4 A | 501W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | |||
0 In Stock Check Lead Time | 1 : ¥820.57000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | 33.4 A | 501W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | |||
0 In Stock Check Lead Time | 1 : ¥2,971.79000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | 33.4 A | 501W | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO |