401W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87 In Stock | 1 : ¥462.70000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 16.7 A | 401W | ITE (Commercial) | 3 kV | 90% | -30°C ~ 60°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.68" L x 5.12" W x 1.89" H (220.4mm x 130.0mm x 48.0mm) | CCC, CE, cURus, TUV | - | |||
56 In Stock | 1 : ¥492.51000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 3.3V | - | - | - | - | - | 300 mA | 401W | ITE (Commercial) | - | 85% | 0°C ~ 50°C | Standby Output, Universal Input | Chassis Mount | 5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) | CCC, CE, cURus, FCC, TUV | 62368-1 | |||
40 In Stock | 1 : ¥2,268.70000 Box | Box | Last Time Buy | Enclosed | 1 | 90 ~ 264 VAC, 170 ~ 270 VDC | 24V | - | - | - | - | - | 16.7 A | 401W | ITE (Commercial) | 4 kV | 94% | -20°C ~ 50°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.11" L x 3.32" W x 1.61" H (180.5mm x 84.4mm x 41.0mm) | CE, cURus, DEMKO | 60950-1 | |||
22 In Stock | 1 : ¥1,093.46000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 16.7 A | 401W | ITE (Commercial) | 4 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.31" L x 4.29" W x 1.97" H (135.0mm x 109.0mm x 50.0mm) | CB, CE, CSA, NEMKO, UL | 62368-1 | |||
19 In Stock | 1 : ¥1,093.46000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 16.7 A | 401W | ITE (Commercial) | 4 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 4.87" L x 3.04" W x 3.24" H (123.7mm x 77.2mm x 82.3mm) | CB, CE, CSA, NEMKO, UL | 62368-1 | |||
23 In Stock | 1 : ¥1,202.82000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 16.7 A | 401W | Medical | 4.38 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.87" L x 3.04" W x 3.24" H (123.7mm x 77.2mm x 82.3mm) | CB, CE, CSA, NEMKO, UL | 60601-1 | |||
24 In Stock | 1 : ¥2,046.87000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 16.7 A | 401W | Medical | 4.38 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 5.31" L x 4.29" W x 1.97" H (135.0mm x 109.0mm x 50.0mm) | CB, CE, CSA, NEMKO, UL | 60601-1 | |||
10 In Stock | 1 : ¥2,693.23000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 170 ~ 270 VDC | 24V | - | - | - | - | - | 16.7 A | 401W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, IP67, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.35" L x 3.27" W x 1.65" H (212.0mm x 83.0mm x 42.0mm) | CE, cURus, DEMKO | 60601-1; 60950-1 | |||
12 In Stock | 1 : ¥646.44000 Tray | Tray | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 26.7 A | 401W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm) | CE, cURus, UKCA | 60335-1; 60601-1 | |||
10 In Stock | 1 : ¥688.47000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 26.7 A | 401W | Household Appliances, ITE (Commercial) | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.69" H (130.0mm x 86.0mm x 43.0mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
12 In Stock | 1 : ¥804.97000 Tray | Tray | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 26.7 A | 401W | Household Appliances, ITE (Commercial) | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
10 In Stock | 1 : ¥953.32000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 26.7 A | 401W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.69" H (130.0mm x 86.0mm x 43.0mm) | CE, cURus, UKCA | 60335-1; 60601-1 | |||
6 In Stock | 1 : ¥1,018.92000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 26.7 A | 401W | Household Appliances, ITE (Commercial) | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.0mm x 43.0mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
6 In Stock | 1 : ¥1,074.42000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 26.7 A | 401W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.0mm x 43.0mm) | CE, cURus, UKCA | 60335-1; 60601-1 | |||
0 In Stock | 20 : ¥1,828.36450 Box | Box | Last Time Buy | Open Frame | 1 | 90 ~ 264 VAC, 170 ~ 270 VDC | 24V | - | - | - | - | - | 16.7 A | 401W | ITE (Commercial) | 4 kV | 94% | -20°C ~ 50°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.46" L x 2.99" W x 1.48" H (164.2mm x 76.0mm x 37.7mm) | CE, cURus, DEMKO | 60950-1 | |||
0 In Stock | 20 : ¥1,952.74300 Box | Box | Last Time Buy | Enclosed | 1 | 90 ~ 264 VAC, 170 ~ 270 VDC | 24V | - | - | - | - | - | 16.7 A | 401W | ITE (Commercial) | 4 kV | 94% | -20°C ~ 50°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.71" L x 3.32" W x 1.61" H (170.5mm x 84.4mm x 41.0mm) | CE, cURus, DEMKO | 60950-1 | |||
0 In Stock | 20 : ¥2,139.31100 Box | Box | Last Time Buy | Enclosed | 1 | 90 ~ 264 VAC, 170 ~ 270 VDC | 24V | - | - | - | - | - | 16.7 A | 401W | ITE (Commercial) | 4 kV | 94% | -20°C ~ 50°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.56" L x 3.32" W x 1.61" H (166.5mm x 84.4mm x 41.0mm) | CE, cURus, DEMKO | 60950-1 | |||
20 In Stock | 1 : ¥2,215.58000 Box | Box | Last Time Buy | Open Frame | 1 | 90 ~ 264 VAC, 170 ~ 270 VDC | 24V | - | - | - | - | - | 16.7 A | 401W | Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.46" L x 2.99" W x 1.26" H (164.2mm x 76.0mm x 32.0mm) | CE, cURus, DEMKO | 60601-1 | |||
0 In Stock | 20 : ¥2,223.26450 Box | Box | Last Time Buy | Enclosed | 1 | 90 ~ 264 VAC, 170 ~ 270 VDC | 24V | - | - | - | - | - | 16.7 A | 401W | Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.56" L x 3.32" W x 1.61" H (166.5mm x 84.4mm x 41.0mm) | CE, cURus, DEMKO | 60601-1 | |||
15 In Stock | 1 : ¥2,494.22000 Box | Box | Last Time Buy | Enclosed | 1 | 90 ~ 264 VAC, 170 ~ 270 VDC | 24V | - | - | - | - | - | 16.7 A | 401W | Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.20" L x 3.32" W x 1.61" H (183.0mm x 84.4mm x 41.0mm) | CE, cURus, DEMKO | 60601-1 | |||
0 In Stock Check Lead Time | 24 : ¥2,798.51708 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 170 ~ 270 VDC | 24V | - | - | - | - | - | 16.7 A | 401W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, IP67, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.35" L x 3.27" W x 1.65" H (212.0mm x 83.0mm x 42.0mm) | CE, cURus, DEMKO | 60601-1; 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥859.16000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 16.7 A | 401W | ITE (Commercial), Medical | 4 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.84" L x 3.50" W x 1.46" H (250.0mm x 89.0mm x 37.0mm) | CB, CE, cURus, EAC | - | |||
0 In Stock | 1 : ¥704.75000 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 26.7 A | 401W | Household Appliances, ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.0mm x 43.0mm) | CB, CE, cURus, EN, IEC, UKCA, UL | 60335-1; 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 35 : ¥1,320.63371 Box | Box | Active | Open Frame | 1 | 80 ~ 275 VAC, 120 ~ 300 VDC | 24V | - | - | - | - | - | 16.7 A | 401W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, PMBus™, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 6.96" L x 4.00" W x 1.60" H (176.8mm x 101.6mm x 40.6mm) | - | - |