33W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109 In Stock | 1 : ¥125.69000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 3.3V | - | - | - | - | - | 10 A | - | - | - | - | - | 33W | Household Appliances, ITE (Commercial) | 4 kV | 80% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 277 VAC | 5V | - | - | - | - | - | 6.67 A | - | - | - | - | - | 33W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | CB Scheme, EN, FCC, IEC, SIQ, TUV, UL | 55024; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61204-3 | |||
8 In Stock | 1 : ¥137.84000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 125 ~ 373 VDC | 3.3V | - | - | - | - | - | 10 A | - | - | - | - | - | 33W | ITE (Commercial) | 3 kV | 78% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
2 In Stock | 1 : ¥692.18000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | - | 10 A | - | - | - | - | - | 33W | ITE (Commercial) | 3 kV | 79% | -40°C ~ 70°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 4.09" L x 1.57" W x 1.12" H (104.0mm x 40.0mm x 28.5mm) | - | 62368-1 | |||
50 In Stock | 1 : ¥129.30000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 3.3V | - | - | - | - | - | 10 A | - | - | - | - | - | 33W | ITE (Commercial), Medical | 4 kV | 74% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
37 In Stock | 1 : ¥129.30000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC | 3.3V | - | - | - | - | - | 10 A | - | - | - | - | - | 33W | ITE (Commercial) | 3 kV | 80% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
72 In Stock | 1 : ¥143.51000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 3.3V | - | - | - | - | - | 10 A | - | - | - | - | - | 33W | Medical | 4 kV | 80% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
6 In Stock | 1 : ¥185.38000 Box | Box | Obsolete | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 373 VDC | 5V | 12V | 12V | - | - | - | 3 A | 1 A | 500 mA | - | - | - | 33W | Household Appliances | 4 kV | 81% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.1mm x 97.0mm x 30.0mm) | cURus | 60335-1 | |||
1 In Stock 278 Factory | 1 : ¥218.13000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 3.3V | - | - | - | - | - | 10 A | - | - | - | - | - | 33W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.33" L x 3.07" W x 1.38" H (110.0mm x 78.0mm x 35.0mm) | CB, CE, TUV, UR | - | |||
1 In Stock | 1 : ¥1,537.86000 Bulk | Bulk | Not For New Designs | Open Frame | 2 | 100 ~ 240 VAC | 5V | 12V | - | - | - | - | 3 A | 1.5 A | - | - | - | - | 33W | ITE (Commercial) | - | - | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 7.00" L x 4.87" W x 2.75" H (177.8mm x 123.7mm x 69.9mm) | CSA, cURus | - | |||
0 In Stock | 1 : ¥121.57000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 3.3V | - | - | - | - | - | 10 A | - | - | - | - | - | 33W | Household Appliances, ITE (Commercial) | 4 kV | 84% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, EN | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 48 : ¥141.44813 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 3.3V | - | - | - | - | - | 10 A | - | - | - | - | - | 33W | ITE (Commercial) | 3 kV | 75% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Universal Input | Chassis Mount | 7.68" L x 2.17" W x 0.91" H (195.0mm x 55.0mm x 23.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock | 1 : ¥141.95000 Tray | Tray | Not For New Designs | Open Frame | 1 | 80 ~ 264 VAC, 100 ~ 370 VDC | 3.3V | - | - | - | - | - | 10 A | - | - | - | - | - | 33W | Household Appliances, ITE (Commercial), Medical | 4 kV | 84% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, EN | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : ¥182.18000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 88 ~ 430 VDC | 3.3V | - | - | - | - | - | 10 A | - | - | - | - | - | 33W | ITE (Commercial) | 4 kV | 84% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 5.20" L x 2.00" W x 1.07" H (132.0mm x 50.8mm x 27.1mm) | CE, EN, UKCA | 62368-1 | |||
0 In Stock | 18 : ¥220.23278 Tray | Tray | Not For New Designs | Open Frame | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 3.3V | 3.3V | - | - | - | - | 10 A | - | - | - | - | - | 33W | Medical | 4 kV | 84% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
0 In Stock | 78 : ¥240.05051 Tray | Tray | Not For New Designs | Enclosed | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 3.3V | 3.3V | - | - | - | - | 10 A | - | - | - | - | - | 33W | Medical | 4 kV | 84% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
0 In Stock Check Lead Time | 1 : ¥578.63000 Box | Box | Active | Open Frame | 6 | 85 ~ 132 VAC | 3.3V | 3.3V | 3.3V | 3.3V | 3.3V | 3.3V | 10 A | 10 A | 10 A | 10 A | 10 A | 10 A | 33W | ITE (Commercial) | 2 kV | 80% | -10°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 5.20" L x 1.97" W x 0.91" H (132.0mm x 50.0mm x 23.0mm) | CE, cURus | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥909.48000 Bulk | Bulk | Active | Open Frame, Conformal Coated | 1 | 85 ~ 265 VAC, 120 ~ 370 VDC | 3.3V | - | - | - | - | - | 10 A | - | - | - | - | - | 33W | ITE (Commercial) | 3 kV | 84% | -10°C ~ 71°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.72" L x 3.23" W x 1.04" H (120.0mm x 82.0mm x 26.5mm) | CE | - | |||
0 In Stock | 1 : ¥1,460.20000 Bulk | Bulk | Obsolete | Open Frame | 3 | 85 ~ 265 VAC, 230 ~ 330 VDC | 5V | 12V | -12V | - | - | - | 3 A | 1.2 A | 300 mA | - | - | - | 33W | ITE (Commercial) | 3.75 kV | - | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.51" L x 3.15" W x 1.02" H (140.0mm x 80.0mm x 26.0mm) | cUR, UR, TUV | - | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | 12V | -12V | - | - | - | 3 A | 1 A | 500 mA | - | - | - | 33W | ITE (Commercial) | 3 kV | 79% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm) | CB, cURus | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 3 | 85 ~ 132 VAC, 110 ~ 175 VDC | 5V | 12V | -12V | - | - | - | 3 A | 1.2 A | 300 mA | - | - | - | 33W | ITE (Commercial) | 1.5 kV | 65% | 0°C ~ 60°C (With Derating) | Universal Input | - | - | - | - |