336W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
185 In Stock | 1 : ¥782.80000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 14 A | 336W | ITE (Commercial) | 3 kV | 87% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
208 In Stock | 1 : ¥789.62000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 14 A | 336W | ITE (Commercial) | 3 kV | 87% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
548 In Stock | 1 : ¥1,085.50000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 14 A | 336W | Medical | 4 kV | 87% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
65 In Stock | 1 : ¥789.62000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 7 A | 336W | ITE (Commercial) | 3 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
53 In Stock | 1 : ¥1,085.99000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 7 A | 336W | Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
28 In Stock | 1 : ¥3,224.40000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 88 ~ 370 VDC | 24V | - | - | - | - | - | 14 A | 336W | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 5.98" L x 3.50" W x 1.61" H (152.0mm x 89.0mm x 41.0mm) | CE, CSA, cURus, D-Mark, UL | 60601-1; 60950-1; 62368-1 | |||
21 In Stock | 1 : ¥3,224.40000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 88 ~ 370 VDC | 48V | - | - | - | - | - | 7 A | 336W | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 5.98" L x 3.50" W x 1.61" H (152.0mm x 89.0mm x 41.0mm) | CE, CSA, cURus, D-Mark, UL | 60601-1; 60950-1; 62368-1 | |||
3 In Stock | 1 : ¥3,224.40000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 88 ~ 370 VDC | 24V | - | - | - | - | - | 14 A | 336W | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 5.98" L x 3.50" W x 1.61" H (152.0mm x 89.0mm x 41.0mm) | CE, CSA, cURus, D-Mark, UL | 60601-1; 60950-1; 62368-1 | |||
12 In Stock | 1 : ¥729.69000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 7 A | 336W | ITE (Commercial) | 3 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV, UKCA | 62368-1 | |||
7 In Stock | 1 : ¥729.69000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 14 A | 336W | ITE (Commercial) | 3 kV | 87% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV, UKCA | 62368-1 | |||
4 In Stock | 1 : ¥3,766.00000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 330 VDC | 24V | - | - | - | - | - | 14 A | 336W | Industrial, ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.50" L x 2.40" W x 3.23" H (165.1mm x 61.0mm x 82.0mm) | CE, CSA, UL | - | |||
4 In Stock | 1 : ¥892.00000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 14 A | 336W | ITE (Commercial) | 3 kV | 87% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥762.61000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 7 A | 336W | ITE (Commercial) | 3 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥897.41000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 4.2V | - | - | - | - | - | 80 A | 336W | Household Appliances, ITE (Commercial) | 3.75 kV | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥935.10000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 4.2V | - | - | - | - | - | 80 A | 336W | Household Appliances, ITE (Commercial) | 3.75 kV | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
0 In Stock Check Lead Time | 15 : ¥475.53933 Box | Box | Active | Enclosed, Conformal Coated | 1 | 180 ~ 264 VAC, 254 ~ 370 VDC | 4.2V | - | - | - | - | - | 80 A | 336W | ITE (Commercial) | 3 kV | 83% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | cURus | - | |||
0 In Stock | 15 : ¥837.11000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 7 A | 336W | ITE (Commercial) | 3 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | 62368-1 | |||
0 In Stock | 1 : ¥1,964.20000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 24V | - | - | - | - | - | 14 A | 336W | ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 10.04" L x 4.25" W x 1.85" H (255.0mm x 108.0mm x 47.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥2,492.09000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 14 A | 336W | Industrial, ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Universal Input | Chassis Mount | 6.69" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm) | CE, cURus, TUV, UL | 60950-1; 62368-1; UL 508 | |||
0 In Stock Check Lead Time | 1 : ¥3,063.84000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 88 ~ 370 VDC | 24V | - | - | - | - | - | 14 A | 336W | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C | DC Input Capable, PFC, PMBus™, Universal Input | Chassis Mount | 5.98" L x 3.50" W x 1.61" H (152.0mm x 89.0mm x 41.0mm) | CE, cURus, DEMKO, UKCA | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,063.84000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 88 ~ 370 VDC | 48V | - | - | - | - | - | 7 A | 336W | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C | DC Input Capable, PFC, PMBus™, Universal Input | Chassis Mount | 5.98" L x 3.50" W x 1.61" H (152.0mm x 89.0mm x 41.0mm) | CE, cURus, DEMKO, UKCA | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,192.46000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 88 ~ 370 VDC | 48V | - | - | - | - | - | 7 A | 336W | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 5.98" L x 3.50" W x 1.61" H (152.0mm x 89.0mm x 41.0mm) | CE, CSA, cURus, D-Mark, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,209.79000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 88 ~ 370 VDC | 48V | - | - | - | - | - | 7 A | 336W | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 5.98" L x 3.50" W x 1.61" H (152.0mm x 89.0mm x 41.0mm) | CE, CSA, cURus, D-Mark, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,209.79000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 88 ~ 370 VDC | 24V | - | - | - | - | - | 14 A | 336W | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 5.98" L x 3.50" W x 1.61" H (152.0mm x 89.0mm x 41.0mm) | CE, CSA, cURus, D-Mark, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥3,229.66000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 88 ~ 370 VDC | 24V | - | - | - | - | - | 14 A | 336W | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 5.98" L x 3.50" W x 1.61" H (152.0mm x 89.0mm x 41.0mm) | CE, CSA, cURus, D-Mark, UL | 60601-1; 60950-1; 62368-1 |