306W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥658.43000 Box | Box | Active | Enclosed | 5 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | 5V | - | 8 A | 12 A | 18 A | 300 mA | 2.5 A | 306W | ITE (Commercial) | 80% | 50°C | Standby Output, Universal Input | Chassis Mount | 5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) | CB, CE, CCC, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 9V | - | - | - | - | - | 34 A | - | - | - | - | 306W | ITE (Commercial) | 81% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 10.04" L x 4.25" W x 1.85" H (255.0mm x 108.0mm x 47.0mm) | cCSAus, CE, cURus, TUV | 60950-1 |