FSP250-50FGBBI(M) | |
---|---|
DigiKey Part Number | 2967-FSP250-50FGBBI(M)-ND |
Manufacturer | |
Manufacturer Product Number | FSP250-50FGBBI(M) |
Description | AC/DC CNVT 3.3V 5V +/-12V 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 5 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 5 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 5 | 5V | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Current - Output 2 | 12 A | |
Current - Output 3 | 18 A | |
Current - Output 4 | 300 mA | |
Current - Output 5 | 2.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 50°C | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) | |
Approval Agency | CB, CE, CCC, cULus, FCC, GS, TUV | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥658.43000 | ¥658.43 |
5 | ¥642.00600 | ¥3,210.03 |
10 | ¥622.22100 | ¥6,222.21 |
25 | ¥595.86760 | ¥14,896.69 |
50 | ¥576.16580 | ¥28,808.29 |
100 | ¥553.09450 | ¥55,309.45 |