251W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
330 In Stock | 1 : ¥632.24000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | 5V | - | - | - | 9.4 A | 5 A | 251W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.74" L x 3.74" W x 1.57" H (222.0mm x 95.0mm x 40.0mm) | CB, CE, cURus, TUV | - | |||
73 In Stock | 1 : ¥632.07000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | 5V | - | - | - | 4.7 A | 5 A | 251W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.74" L x 3.74" W x 1.57" H (222.0mm x 95.0mm x 40.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥2,541.37000 Box | Box | Active | Open Frame | 1 | 80 ~ 275 VAC | 15V | - | - | - | - | 16.7 A | - | 251W | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.54" H (152.4mm x 101.6mm x 39.1mm) | CB, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 50 : ¥1,575.85160 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 15V | - | - | - | - | 16.7 A | - | 251W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.43" H (127.0mm x 76.2mm x 36.3mm) | CB, CE, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 50 : ¥2,026.08940 Box | Box | Active | Open Frame | 1 | 80 ~ 275 VAC | 15V | - | - | - | - | 16.7 A | - | 251W | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.50" H (152.4mm x 101.6mm x 38.1mm) | CB, TUV, UL | 62368-1 |