155W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,400 In Stock | 1 : ¥195.80000 Box | Box | Active | Enclosed | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC, 240 ~ 370 VDC | 36V | - | - | - | - | - | 4.3 A | - | 155W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
17 In Stock | 1 : ¥403.10000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 13.8V | - | - | - | - | - | 11 A | - | 155W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, SIQ | - | |||
24 In Stock | 1 : ¥1,018.51000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 12.9 A | - | 155W | ITE (Commercial), Medical | 4 kV | 90.5% | 0°C ~ 50°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.19" L x 5.00" W x 1.58" H (81.0mm x 127.0mm x 40.1mm) | CE, UL | 60601-1; 60950-1 | |||
10 In Stock | 1 : ¥469.27000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 4.3 A | - | 155W | ITE (Commercial) | 3 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
13 In Stock | 1 : ¥522.39000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 4.3 A | - | 155W | ITE (Commercial) | 3 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, EAC, TUV, UKCA | 62368-1 | |||
28 In Stock | 1 : ¥199.50000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 36V | - | - | - | - | - | 4.3 A | - | 155W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
7 In Stock | 1 : ¥175.51000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 4.3 A | - | 155W | Household Appliances, ITE (Commercial), Industrial | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CE, EN, UKCA, UL | 60335-1; 62368-1 | |||
23 In Stock | 1 : ¥218.46000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 36V | - | - | - | - | - | 4.3 A | - | 155W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥194.49000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 4.3 A | - | 155W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, RCM, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥274.86000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 4.3 A | - | 155W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CE, cURus, EAC, KC, TUV, UKCA | 60335-1; 60950-1; 62368-1 | |||
0 In Stock 84 Factory Check Lead Time | 1 : ¥381.96000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 4.3 A | - | 155W | Household Appliances, ITE (Commercial) | 4 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, EAC, KC, TUV, UKCA | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥160.58000 Box | Box | Not For New Designs | Enclosed | 1 | 80 ~ 305 VAC, 100 ~ 430 VDC | 36V | - | - | - | - | - | 4.3 A | - | 155W | Household Appliances, ITE (Commercial) | 4 kV | 91.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥163.62000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 36V | - | - | - | - | - | 4.3 A | - | 155W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
1 In Stock | 1 : ¥174.87000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 36V | - | - | - | - | - | 4.3 A | - | 155W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥169.04000 Box | Box | Not For New Designs | Enclosed | 1 | 80 ~ 305 VAC, 100 ~ 430 VDC | 36V | - | - | - | - | - | 4.3 A | - | 155W | Household Appliances, ITE (Commercial) | 4 kV | 91.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥169.04000 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 80 ~ 305 VAC, 100 ~ 430 VDC | 36V | - | - | - | - | - | 4.3 A | - | 155W | Household Appliances, ITE (Commercial) | 4 kV | 91.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥173.23000 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 80 ~ 305 VAC, 100 ~ 430 VDC | 36V | - | - | - | - | - | 4.3 A | - | 155W | Household Appliances, ITE (Commercial) | 4 kV | 91.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥176.35000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 36V | - | - | - | - | - | 4.3 A | - | 155W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥188.56000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 36V | - | - | - | - | - | 4.3 A | - | 155W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥188.56000 Box | Box | Obsolete | Enclosed, Conformal Coated | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 36V | - | - | - | - | - | 4.3 A | - | 155W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥182.09000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 36V | - | - | - | - | - | 4.3 A | - | 155W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 28 : ¥199.21393 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 36V | - | - | - | - | - | 4.3 A | - | 155W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥180.58000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 4.3 A | - | 155W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥180.58000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 36V | - | - | - | - | - | 4.3 A | - | 155W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥241.53000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 36V | - | - | - | - | - | 4.3 A | - | 155W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, UL | 60335-1; 62368-1 |