PMR-36V150W1AT | |
---|---|
DigiKey Part Number | 1145-PMR-36V150W1AT-ND |
Manufacturer | |
Manufacturer Product Number | PMR-36V150W1AT |
Description | 150W/36V - TERMINAL BLOCK - PFC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.3 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, KC, TUV, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥381.96000 | ¥381.96 |
5 | ¥370.38200 | ¥1,851.91 |
10 | ¥358.80200 | ¥3,588.02 |
28 | ¥347.22607 | ¥9,722.33 |
56 | ¥335.65232 | ¥18,796.53 |
112 | ¥324.07848 | ¥36,296.79 |
252 | ¥318.29163 | ¥80,209.49 |