AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
842 In Stock | 1 : ¥454.25000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | - | 40 A | 200W | ITE (Commercial) | 3 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.57" L x 2.17" W x 1.02" H (167.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | - | |||
447 In Stock | 1 : ¥455.97000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 16.7 A | 200W | Household Appliances, ITE (Commercial) | 3.75 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | - | |||
140 In Stock | 1 : ¥469.60000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 8.4 A | 202W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | - | |||
657 In Stock | 1 : ¥474.86000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | - | 40 A | 200W | Household Appliances, ITE (Commercial) | 3.75 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | - | |||
373 In Stock | 1 : ¥477.15000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 4.2 A | 202W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | - | |||
598 In Stock | 1 : ¥437.75000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 36V | - | - | - | - | - | 5.6 A | 202W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | - | |||
40 In Stock | 1 : ¥474.77000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 55V | - | - | - | - | - | 3.6 A | 198W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, EAC, TUV | 60335-1; 62368-1 | |||
568 In Stock | 1 : ¥493.66000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 8.4 A | 202W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | - | |||
288 In Stock | 1 : ¥500.72000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | - | 40 A | 200W | Household Appliances, ITE (Commercial) | 3.75 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | - | |||
24 In Stock | 1 : ¥446.04000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 16.7 A | 200W | Household Appliances, ITE (Commercial) | 3.75 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | - | |||
17 In Stock | 1 : ¥424.45000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 36V | - | - | - | - | - | 5.6 A | 202W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | - | |||
13 In Stock | 1 : ¥446.04000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 4.2 A | 202W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | - | |||
17 In Stock | 1 : ¥454.25000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 4.5V | - | - | - | - | - | 40 A | 180W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.57" L x 2.17" W x 1.02" H (167.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | - | |||
18 In Stock | 1 : ¥474.77000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 3.3V | - | - | - | - | - | 40 A | 132W | Household Appliances, ITE (Commercial) | 3.75 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | - | |||
7 In Stock | 1 : ¥474.77000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 4.2V | - | - | - | - | - | 40 A | 168W | Household Appliances, ITE (Commercial) | 3.75 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | - | |||
2 In Stock | 1 : ¥500.72000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 4.2V | - | - | - | - | - | 40 A | 168W | Household Appliances, ITE (Commercial) | 3.75 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥446.04000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 13.4 A | 201W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥454.25000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 4.2V | - | - | - | - | - | 40 A | 168W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.57" L x 2.17" W x 1.02" H (167.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥424.12000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 13.4 A | 201W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥500.72000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 3.3V | - | - | - | - | - | 40 A | 132W | Household Appliances, ITE (Commercial) | 3.75 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | - |