AC DC Converters

Results: 4
Voltage - Output 1
9V12V15V24V
Current - Output 1
1.7 A2.7 A3.3 A4.4 A
Efficiency
85%87%88%
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
MTA040024A
MTA040012A
AC/DC CONVERTER 12V 40W
Inventus Power
491
In Stock
1 : ¥249.50000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
3.3 A
40W
Medical
87%
-20°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.08" H (101.6mm x 50.8mm x 27.5mm)
CB, CE, cTUVus
MTA040024A
MTA040009A
AC/DC CONVERTER 9V 40W
Inventus Power
234
In Stock
1 : ¥249.50000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC
9V
-
-
-
-
4.4 A
40W
Medical
85%
-20°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.08" H (101.6mm x 50.8mm x 27.5mm)
CB, CE, cTUVus
MTA040024A
MTA040024A
AC/DC CONVERTER 24V 40W
Inventus Power
316
In Stock
1 : ¥252.29000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
1.7 A
40W
Medical
87%
-20°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.08" H (101.6mm x 50.8mm x 27.5mm)
CB, CE, cTUVus
MTA040024A
MTA040015A
AC/DC CONVERTER 15V 40W
Inventus Power
175
In Stock
1 : ¥252.29000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC
15V
-
-
-
-
2.7 A
40W
Medical
88%
-20°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.08" H (101.6mm x 50.8mm x 27.5mm)
CB, CE, cTUVus
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.