AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock | 1 : ¥205.90000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 10.8 A | 130W | ITE (Commercial) | 4 kV | 86% | -40°C ~ 90°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CE, EAC | - | |||
19 In Stock | 1 : ¥259.10000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 2.71 A | 130W | ITE (Commercial) | 4 kV | 88% | -40°C ~ 90°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CE, EAC | - | |||
7 In Stock | 1 : ¥259.10000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 5.42 A | 130W | ITE (Commercial) | 4 kV | 88% | -40°C ~ 90°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CE, EAC | - | |||
12 In Stock | 1 : ¥282.75000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 8.66 A | 130W | ITE (Commercial) | 4 kV | 88% | -40°C ~ 90°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CE, EAC | - | |||
16 In Stock | 1 : ¥316.90000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 3.61 A | 130W | ITE (Commercial) | 4 kV | 88% | -40°C ~ 90°C (With Derating) | Baseplate, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.66" L x 2.47" W x 1.52" H (118.3mm x 62.7mm x 38.7mm) | CE, EAC | - | |||
8 In Stock | 1 : ¥341.12000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 8.66 A | 130W | ITE (Commercial) | 4 kV | 88% | -40°C ~ 90°C (With Derating) | Baseplate, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.66" L x 2.47" W x 1.52" H (118.3mm x 62.7mm x 38.7mm) | CE, EAC | - | |||
7 In Stock | 1 : ¥341.12000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 10.8 A | 130W | ITE (Commercial) | 4 kV | 86% | -40°C ~ 90°C (With Derating) | Baseplate, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.66" L x 2.47" W x 1.52" H (118.3mm x 62.7mm x 38.7mm) | CE, EAC | - | |||
5 In Stock | 1 : ¥259.10000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 3.61 A | 130W | ITE (Commercial) | 4 kV | 88% | -40°C ~ 90°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CE, EAC | - | |||
4 In Stock | 1 : ¥316.90000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 5.42 A | 130W | ITE (Commercial) | 4 kV | 88% | -40°C ~ 90°C (With Derating) | Baseplate, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.66" L x 2.47" W x 1.52" H (118.3mm x 62.7mm x 38.7mm) | CE, EAC | - | |||
3 In Stock | 1 : ¥316.90000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 2.71 A | 130W | ITE (Commercial) | 4 kV | 88% | -40°C ~ 90°C (With Derating) | Baseplate, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.66" L x 2.47" W x 1.52" H (118.3mm x 62.7mm x 38.7mm) | CE, EAC | - |