RACM130E-12SK/ENC | |
---|---|
DigiKey Part Number | 945-RACM130E-12SK/ENC-ND |
Manufacturer | |
Manufacturer Product Number | RACM130E-12SK/ENC |
Description | AC/DC CONVERTER 12V 130W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Features | Baseplate, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.66" L x 2.47" W x 1.52" H (118.3mm x 62.7mm x 38.7mm) | |
Approval Agency | CE, EAC | |
Standard Number | - | |
Minimum Load Required | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥341.12000 | ¥341.12 |
5 | ¥331.10200 | ¥1,655.51 |
10 | ¥321.06100 | ¥3,210.61 |
25 | ¥311.03000 | ¥7,775.75 |
40 | ¥300.99600 | ¥12,039.84 |
80 | ¥290.96263 | ¥23,277.01 |
230 | ¥280.92952 | ¥64,613.79 |