AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥103.36000 Tray | Tray | Not For New Designs | Open Frame | 1 | 80 ~ 264 VAC, 100 ~ 370 VDC | 36V | - | - | - | - | - | 1.81 A | 65W | Household Appliances, ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, EN | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : ¥103.36000 Tray | Tray | Not For New Designs | Open Frame | 1 | 80 ~ 264 VAC, 100 ~ 370 VDC | 15V | - | - | - | - | - | 4.34 A | 65W | Household Appliances, ITE (Commercial), Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, EN | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : ¥103.36000 Tray | Tray | Not For New Designs | Open Frame | 1 | 80 ~ 264 VAC, 100 ~ 370 VDC | 5V | - | - | - | - | - | 10 A | 50W | Household Appliances, ITE (Commercial), Medical | 4 kV | 85% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, EN | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : ¥141.95000 Tray | Tray | Not For New Designs | Open Frame | 1 | 80 ~ 264 VAC, 100 ~ 370 VDC | 48V | - | - | - | - | - | 1.36 A | 65W | Household Appliances, ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, EN | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : ¥141.95000 Tray | Tray | Not For New Designs | Open Frame | 1 | 80 ~ 264 VAC, 100 ~ 370 VDC | 3.3V | - | - | - | - | - | 10 A | 33W | Household Appliances, ITE (Commercial), Medical | 4 kV | 84% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, EN | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : ¥147.28000 Tray | Tray | Not For New Designs | Open Frame | 1 | 80 ~ 264 VAC, 100 ~ 370 VDC | 12V | - | - | - | - | - | 5.42 A | 65W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, EN | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : ¥147.28000 Tray | Tray | Not For New Designs | Open Frame | 1 | 80 ~ 264 VAC, 100 ~ 370 VDC | 24V | - | - | - | - | - | 2.71 A | 65W | Household Appliances, ITE (Commercial), Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, EN | 60335-1; 60601-1; 62368-1 |