AC DC Converters

Results: 9
Number of Outputs
13
Voltage - Output 1
3.3V5.1V5.2V12V15V24V48V
Voltage - Output 2
5.2V12.5V14.6V24V-
Voltage - Output 3
-14.8V-12.8V-
Current - Output 1
830 mA1.7 A2.7 A3.5 A6 A8 A
Current - Output 2
1 A1.5 A2 A3 A
Power (Watts)
40W41W42W61W62W63W
Size / Dimension
4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm)4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LFMWLT40-1000
LFMWLT40-1002
AC/DC CONVERTER 15V 41W
EOS Power
15
In Stock
1 : ¥310.82000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
15V
-
-
-
-
-
2.7 A
-
-
41W
Medical
5.7 kV
85%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm)
CE, cUL, Nemko, UL
60601-1
LFMWLT40-1000
LFMWLT40-1004
AC/DC CONVERTER 48V 40W
EOS Power
31
In Stock
1 : ¥226.26000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
-
830 mA
-
-
40W
Medical
5.7 kV
85%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm)
CE, cUL, Nemko, UL
60601-1
LFMWLT40-1000
LFMWLT40-1001
AC/DC CONVERTER 12V 42W
EOS Power
34
In Stock
1 : ¥310.82000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
-
3.5 A
-
-
42W
Medical
5.7 kV
85%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm)
CE, cUL, Nemko, UL
60601-1
LFMWLT40-1000
LFMWLT40-1000
AC/DC CONVERTER 5.1V 41W
EOS Power
0
In Stock
Check Lead Time
96 : ¥265.11250
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
5.1V
-
-
-
-
-
8 A
-
-
41W
Medical
5.7 kV
85%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm)
CE, cUL, Nemko, UL
60601-1
LFMWLT40-1000
LFMWLT40-1003
AC/DC CONVERTER 24V 41W
EOS Power
0
In Stock
Check Lead Time
96 : ¥265.11250
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
-
1.7 A
-
-
41W
Medical
5.7 kV
85%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm)
CE, cUL, Nemko, UL
60601-1
LFMWLT40-1000
LFMWLT40-3000
AC/DC CNVT 5.2V 12.5V -12.8V 63W
EOS Power
0
In Stock
Check Lead Time
96 : ¥400.38281
Bulk
Bulk
Active
Open Frame
3
90 ~ 264 VAC
5.2V
12.5V
-12.8V
-
-
-
6 A
2 A
500 mA
63W
Medical
5.7 kV
85%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
CE, cUL, Nemko, UL
60601-1
LFMWLT40-1000
LFMWLT40-3001
AC/DC CNVRTR 5.2V 24V -12.8V 62W
EOS Power
0
In Stock
Check Lead Time
96 : ¥400.38281
Bulk
Bulk
Active
Open Frame
3
90 ~ 264 VAC
5.2V
24V
-12.8V
-
-
-
6 A
1 A
500 mA
62W
Medical
5.7 kV
85%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
CE, cUL, Nemko, UL
60601-1
LFMWLT40-1000
LFMWLT40-3002
AC/DC CNVT 5.2V 14.6V -14.8V 61W
EOS Power
0
In Stock
Check Lead Time
96 : ¥400.38281
Bulk
Bulk
Active
Open Frame
3
90 ~ 264 VAC
5.2V
14.6V
-14.8V
-
-
-
6 A
1.5 A
500 mA
61W
Medical
5.7 kV
85%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
CE, cUL, Nemko, UL
60601-1
LFMWLT40-1000
LFMWLT40-3003
AC/DC CNVRT 3.3V 5.2V -12.8V 42W
EOS Power
0
In Stock
Check Lead Time
96 : ¥400.38281
Bulk
Bulk
Active
Open Frame
3
90 ~ 264 VAC
3.3V
5.2V
-12.8V
-
-
-
6 A
3 A
500 mA
42W
Medical
5.7 kV
85%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
CE, cUL, Nemko, UL
60601-1
Showing
of 9

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.