AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112 In Stock | 1 : ¥1,857.63000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 25 A | 600W | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.00" L x 5.00" W x 1.57" H (203.2mm x 127.0mm x 40.0mm) | CB, CE, TUV, UL | 62368-1 | |||
8 In Stock | 1 : ¥1,857.63000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 50 A | 600W | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.00" L x 5.00" W x 1.57" H (203.2mm x 127.0mm x 40.0mm) | CB, CE, TUV, UL | 62368-1 | |||
4 In Stock | 1 : ¥1,857.63000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 12.5 A | 600W | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.00" L x 5.00" W x 1.57" H (203.2mm x 127.0mm x 40.0mm) | CB, CE, TUV, UL | 62368-1 | |||
2 In Stock | 1 : ¥1,857.63000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 16.6 A | 598W | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.00" L x 5.00" W x 1.57" H (203.2mm x 127.0mm x 40.0mm) | CB, CE, TUV, UL | 62368-1 |