AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥1,926.02000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 16.67 A | 400W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.68" H (177.8mm x 101.6mm x 42.7mm) | CB, TUV, UL | 62368-1 | |||
4 In Stock | 1 : ¥2,085.13000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 16.67 A | 400W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.70" H (177.8mm x 101.6mm x 43.2mm) | CB, TUV, UL | 62368-1 | |||
2 In Stock | 1 : ¥2,085.13000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 36V | - | - | - | - | - | 11.12 A | 400W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.70" H (177.8mm x 101.6mm x 43.2mm) | CB, TUV, UL | 62368-1 | |||
3 In Stock | 1 : ¥1,926.02000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 36V | - | - | - | - | - | 11.12 A | 400W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.68" H (177.8mm x 101.6mm x 42.7mm) | CB, TUV, UL | 62368-1 | |||
2 In Stock | 1 : ¥1,926.02000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | - | 8.34 A | 400W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.68" H (177.8mm x 101.6mm x 42.7mm) | CB, TUV, UL | 62368-1 | |||
1 In Stock | 1 : ¥1,926.02000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 29.17 A | 350W (450W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.68" H (177.8mm x 101.6mm x 42.7mm) | CB, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥2,085.13000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 29.17 A | 350W (450W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.70" H (177.8mm x 101.6mm x 43.2mm) | CB, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥2,085.13000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | - | 8.34 A | 400W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.70" H (177.8mm x 101.6mm x 43.2mm) | CB, TUV, UL | 62368-1 |