AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68 In Stock | 1 : ¥678.46000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 25 A | 300W | ITE (Commercial) | 3 kV | 91.5% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.09" L x 3.31" W x 1.32" H (180.1mm x 84.1mm x 33.5mm) | CE, cURus, DEMKO, TUV, UL | 62368-1 | |||
10 In Stock | 1 : ¥890.76000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 6.3 A | 302W | ITE (Commercial) | 3 kV | 93.5% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.09" L x 3.31" W x 1.32" H (180.1mm x 84.1mm x 33.5mm) | CE, cURus, DEMKO, TUV, UL | 62368-1 | |||
1 In Stock | 1 : ¥890.76000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 12.5 A | 300W | ITE (Commercial) | 3 kV | 93% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.09" L x 3.31" W x 1.32" H (180.1mm x 84.1mm x 33.5mm) | CE, cURus, DEMKO, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥954.01000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 12.5 A | 300W | ITE (Commercial) | 3 kV | 93.5% | -10°C ~ 70°C (With Derating) | PFC, Remote On/Off, Universal Input | Chassis Mount | 7.09" L x 3.31" W x 1.32" H (180.1mm x 84.1mm x 33.5mm) | CE, cURus, DEMKO, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥998.30000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 25 A | 300W | ITE (Commercial) | 3 kV | 92% | -10°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 8.35" L x 3.70" W x 1.85" H (212.1mm x 94.0mm x 47.0mm) | CE, cURus, DEMKO, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥998.30000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 6.3 A | 302W | ITE (Commercial) | 3 kV | 94% | -10°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 8.35" L x 3.70" W x 1.85" H (212.1mm x 94.0mm x 47.0mm) | CE, cURus, DEMKO, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥998.30000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 12.5 A | 300W | ITE (Commercial) | 3 kV | 93.5% | -10°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 8.35" L x 3.70" W x 1.85" H (212.1mm x 94.0mm x 47.0mm) | CE, cURus, DEMKO, UKCA | 62368-1 |