LHA300F-48-Y | |
---|---|
DigiKey Part Number | 1776-LHA300F-48-Y-ND |
Manufacturer | |
Manufacturer Product Number | LHA300F-48-Y |
Description | AC/DC CONVERTER 48V 302W |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93.5% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.09" L x 3.31" W x 1.32" H (180.1mm x 84.1mm x 33.5mm) | |
Approval Agency | CE, cURus, DEMKO, TUV, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥890.76000 | ¥890.76 |
5 | ¥863.37600 | ¥4,316.88 |
10 | ¥835.97200 | ¥8,359.72 |
25 | ¥808.56080 | ¥20,214.02 |
50 | ¥781.15300 | ¥39,057.65 |
100 | ¥753.74460 | ¥75,374.46 |