AC DC Converters

Results: 3
Voltage - Output 1
12V24V48V
Current - Output 1
15.6 A31.3 A62.5 A
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
GSP750PS12-EF
GSP750PS48-EF
AC/DC CONVERTER 48V 750W
XP Power
3
In Stock
1 : ¥2,275.22000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC
48V
-
-
-
-
15.6 A
750W
ITE (Commercial), Medical
4 kV
-
-40°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
10.00" L x 4.00" W x 1.65" H (254.0mm x 101.6mm x 41.9mm)
CB, CE
62368-1
GSP750PS12-EF
GSP750PS12-EF
AC/DC CONVERTER 12V 750W
XP Power
22
In Stock
1 : ¥2,275.22000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC
12V
-
-
-
-
62.5 A
750W
ITE (Commercial), Medical
4 kV
-
-40°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
10.00" L x 4.00" W x 1.65" H (254.0mm x 101.6mm x 41.9mm)
CB, CE
62368-1
GSP750PS12-EF
GSP750PS24-EF
AC/DC CONVERTER 24V 750W
XP Power
0
In Stock
Check Lead Time
1 : ¥2,275.22000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC
24V
-
-
-
-
31.3 A
750W
ITE (Commercial), Medical
4 kV
-
-40°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
10.00" L x 4.00" W x 1.65" H (254.0mm x 101.6mm x 41.9mm)
CB, CE
62368-1
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.