AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : ¥646.44000 Tray | Tray | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 27V | - | - | - | - | - | 16.7 A | 451W | ITE (Commercial), Medical | 4 kV | 93.5% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm) | CE, cURus, UKCA | 60335-1; 60601-1 | |||
12 In Stock | 1 : ¥646.44000 Tray | Tray | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 26.7 A | 401W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm) | CE, cURus, UKCA | 60335-1; 60601-1 | |||
18 In Stock | 1 : ¥848.73000 Tray | Tray | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 33.3 A | 400W | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm) | CE, cURus, UKCA | 60335-1; 60601-1 | |||
12 In Stock | 1 : ¥848.73000 Tray | Tray | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 9.4 A | 451W | ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm) | CE, cURus, UKCA | 60335-1; 60601-1 | |||
11 In Stock | 1 : ¥848.73000 Tray | Tray | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 36V | - | - | - | - | - | 12.5 A | 450W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm) | CE, cURus, UKCA | 60335-1; 60601-1 | |||
6 In Stock | 1 : ¥848.73000 Tray | Tray | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 18.75 A | 450W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm) | CE, cURus, UKCA | 60335-1; 60601-1 |