AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥673.86000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 27V | - | - | - | - | - | 13 A | 351W | Household Appliances, ITE (Commercial) | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.38" H (130.0mm x 86.0mm x 35.0mm) | CE, cURus | 60335-1; 62368-1 | |||
10 In Stock | 1 : ¥673.86000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 14.6 A | 350W | Household Appliances, ITE (Commercial) | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.38" H (130.0mm x 86.0mm x 35.0mm) | CE, cURus | 60335-1; 62368-1 | |||
5 In Stock | 1 : ¥673.86000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 21.67 A | 325W | Household Appliances, ITE (Commercial) | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.38" H (130.0mm x 86.0mm x 35.0mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 30 : ¥611.64967 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 7.3 A | 350W | Household Appliances, ITE (Commercial) | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.38" H (130.0mm x 86.0mm x 35.0mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 30 : ¥611.64967 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 25 A | 300W | Household Appliances, ITE (Commercial) | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.38" H (130.0mm x 86.0mm x 35.0mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 30 : ¥611.64967 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 36V | - | - | - | - | - | 9.73 A | 350W | Household Appliances, ITE (Commercial) | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.38" H (130.0mm x 86.0mm x 35.0mm) | CE, cURus | 60335-1; 62368-1 |