AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥255.98000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 1.3 A | 15W | ITE (Commercial) | - | 78.5% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | - | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
20 In Stock | 1 : ¥216.41000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 1.3 A | 15W | ITE (Commercial) | - | 78.5% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | - | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
13 In Stock | 1 : ¥216.41000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 700 mA | 15W | ITE (Commercial) | - | 81.5% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | - | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
11 In Stock | 1 : ¥216.41000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 1 A | - | ITE (Commercial) | 3 kV | 80% | -10°C ~ 70°C | - | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
13 In Stock | 1 : ¥233.73000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 1.3 A | - | ITE (Commercial) | 3 kV | 78.5% | -10°C ~ 70°C | - | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
12 In Stock | 1 : ¥233.73000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 1 A | - | ITE (Commercial) | 3 kV | 80% | -10°C ~ 70°C | - | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
12 In Stock | 1 : ¥233.73000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 700 mA | - | ITE (Commercial) | 3 kV | 81.5% | -10°C ~ 70°C | - | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
6 In Stock | 1 : ¥233.73000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 3 A | - | ITE (Commercial) | 3 kV | 76% | -10°C ~ 70°C | - | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
13 In Stock | 1 : ¥255.98000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 700 mA | 15W | ITE (Commercial) | - | 81.5% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | - | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
11 In Stock | 1 : ¥255.98000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 1 A | - | ITE (Commercial) | 3 kV | 80% | -10°C ~ 70°C | - | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
11 In Stock | 1 : ¥255.98000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 3 A | - | ITE (Commercial) | 3 kV | 76% | -10°C ~ 70°C | - | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
11 In Stock | 1 : ¥273.30000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | 3 A | - | ITE (Commercial) | 3 kV | 69% | -10°C ~ 70°C | - | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
29 In Stock | 1 : ¥216.41000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 1.3 A | - | ITE (Commercial) | 3 kV | 78.5% | -10°C ~ 70°C | - | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
4 In Stock | 1 : ¥216.41000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 3 A | - | ITE (Commercial) | 3 kV | 76% | -10°C ~ 70°C | - | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
1 In Stock | 1 : ¥233.73000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | 3 A | - | ITE (Commercial) | 3 kV | 69% | -10°C ~ 70°C | - | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥214.28000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 1 A | - | ITE (Commercial) | 3 kV | 80% | -10°C ~ 70°C | - | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥214.28000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 700 mA | - | ITE (Commercial) | 3 kV | 81.5% | -10°C ~ 70°C | - | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥214.28000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 3 A | - | ITE (Commercial) | 3 kV | 76% | -10°C ~ 70°C | - | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥223.96000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 1.3 A | - | ITE (Commercial) | 3 kV | 78.5% | -10°C ~ 70°C | - | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥223.96000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 1.3 A | - | ITE (Commercial) | 3 kV | 78.5% | -10°C ~ 70°C | - | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥223.96000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 1 A | - | ITE (Commercial) | 3 kV | 80% | -10°C ~ 70°C | - | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥223.96000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 1 A | - | ITE (Commercial) | 3 kV | 80% | -10°C ~ 70°C | - | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥223.96000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 700 mA | - | ITE (Commercial) | 3 kV | 81.5% | -10°C ~ 70°C | - | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥223.96000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 700 mA | - | ITE (Commercial) | 3 kV | 81.5% | -10°C ~ 70°C | - | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥223.96000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 3 A | - | ITE (Commercial) | 3 kV | 76% | -10°C ~ 70°C | - | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.4mm x 50.0mm x 22.1mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 |