AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
266 In Stock | 1 : ¥89.40000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 800 mA | 12W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 75°C (With Derating) | Universal Input | Chassis Mount | 2.15" L x 1.00" W x 0.68" H (54.6mm x 25.4mm x 17.3mm) | CE, cURus, FCC, Nemko | |||
145 In Stock | 1 : ¥89.40000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 500 mA | 12W | Household Appliances, ITE (Commercial) | 3 kV | 87% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.15" L x 1.00" W x 0.68" H (54.6mm x 25.4mm x 17.3mm) | CE, cURus, FCC, Nemko | |||
117 In Stock | 1 : ¥89.40000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 9V | - | - | - | - | - | 1.34 A | 12W | Household Appliances, ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.15" L x 1.00" W x 0.68" H (54.6mm x 25.4mm x 17.3mm) | CE, cURus, FCC, Nemko | |||
115 In Stock | 1 : ¥89.40000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 2 A | 10W | Household Appliances, ITE (Commercial) | 3 kV | 80% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.15" L x 1.00" W x 0.68" H (54.6mm x 25.4mm x 17.3mm) | CE, cURus, FCC, Nemko | |||
5 In Stock | 1 : ¥89.40000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 1 A | 12W | Household Appliances, ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.15" L x 1.00" W x 0.68" H (54.6mm x 25.4mm x 17.3mm) | CE, cURus, FCC, Nemko |