CFM12S090-T | |
---|---|
DigiKey Part Number | 2034-3526-ND |
Manufacturer | |
Manufacturer Product Number | CFM12S090-T |
Description | AC/DC CONVERTER 9V 12W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM12S090-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.34 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.15" L x 1.00" W x 0.68" H (54.6mm x 25.4mm x 17.3mm) | |
Approval Agency | CE, cURus, FCC, Nemko | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.40000 | ¥89.40 |
5 | ¥86.72800 | ¥433.64 |
10 | ¥84.11800 | ¥841.18 |
25 | ¥81.59880 | ¥2,039.97 |
50 | ¥78.33300 | ¥3,916.65 |
100 | ¥74.41700 | ¥7,441.70 |