AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | 18.7 A | 224W | ITE (Commercial) | 3 kV | 83% | -20°C ~ 65°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.95" L x 4.00" W x 1.50" H (202.0mm x 101.5mm x 38.0mm) | CB, CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | 15 A | 225W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 65°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.95" L x 4.00" W x 1.50" H (202.0mm x 101.5mm x 38.0mm) | CB, CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | 9.4 A | 226W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 65°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.95" L x 4.00" W x 1.50" H (202.0mm x 101.5mm x 38.0mm) | CB, CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 3.3V | - | - | - | - | 40 A | 132W | ITE (Commercial) | 3 kV | 72% | -20°C ~ 65°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.95" L x 4.00" W x 1.50" H (202.0mm x 101.5mm x 38.0mm) | CB, CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | 4.7 A | 226W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 65°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.95" L x 4.00" W x 1.50" H (202.0mm x 101.5mm x 38.0mm) | CB, CE, cURus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | 40 A | 200W | ITE (Commercial) | 3 kV | 77% | -20°C ~ 65°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.95" L x 4.00" W x 1.50" H (202.0mm x 101.5mm x 38.0mm) | CB, CE, cURus, TUV |