AC DC Converters

Results: 3
Voltage - Output 1
4.2V4.5V5V
Power (Watts)
168W180W200W
Efficiency
88%88.5%
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
UHP-200A
UHP-200A-5
AC/DC CONVERTER 5V 200W
MEAN WELL USA Inc.
830
In Stock
1 : ¥466.81000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
5V
-
-
-
-
40 A
200W
ITE (Commercial)
3 kV
88.5%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
6.57" L x 2.17" W x 1.02" H (167.0mm x 55.0mm x 26.0mm)
CB, CCC, CE, cURus, TUV
UHP-200A
UHP-200A-4.5
AC/DC CONVERTER 4.5V 180W
MEAN WELL USA Inc.
17
In Stock
1 : ¥466.81000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
4.5V
-
-
-
-
40 A
180W
ITE (Commercial)
3 kV
88%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
6.57" L x 2.17" W x 1.02" H (167.0mm x 55.0mm x 26.0mm)
CB, CCC, CE, cURus, TUV
UHP-200A
UHP-200A-4.2
AC/DC CONVERTER 4.2V 168W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
20 : ¥417.76400
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
4.2V
-
-
-
-
40 A
168W
ITE (Commercial)
3 kV
88%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
6.57" L x 2.17" W x 1.02" H (167.0mm x 55.0mm x 26.0mm)
CB, CCC, CE, cURus, TUV
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.