AC DC Converters

Results: 9
Packaging
BoxTray
Voltage - Output 1
3.3V5V7.5V12V15V24V27V36V48V
Current - Output 1
313 mA420 mA560 mA625 mA1 A1.25 A2 A3 A
Power (Watts)
10W15W
Efficiency
75%78%81%82%83%84%85%
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
EPS-15
EPS-15-12
AC/DC CONVERTER 12V 15W
MEAN WELL USA Inc.
1,984
In Stock
1 : ¥72.90000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
1.25 A
15W
ITE (Commercial)
3 kV
82%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm)
CB, CE, cURus, TUV
EPS-15
EPS-15-24
AC/DC CONVERTER 24V 15W
MEAN WELL USA Inc.
10,313
In Stock
1 : ¥60.75000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
625 mA
15W
ITE (Commercial)
3 kV
83%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm)
CB, CE, cURus, TUV
EPS-15
EPS-15-15
AC/DC CONVERTER 15V 15W
MEAN WELL USA Inc.
1,347
In Stock
1 : ¥60.75000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
-
1 A
15W
ITE (Commercial)
3 kV
83%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm)
CB, CE, cURus, TUV
EPS-15
EPS-15-7.5
AC/DC CONVERTER 7.5V 15W
MEAN WELL USA Inc.
107
In Stock
1 : ¥70.36000
Tray
Tray
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
7.5V
-
-
-
-
2 A
15W
ITE (Commercial)
3 kV
81%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm)
CB, CE, cURus, TUV
EPS-15
EPS-15-5
AC/DC CONVERTER 5V 15W
MEAN WELL USA Inc.
406
In Stock
1 : ¥76.93000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
-
3 A
15W
ITE (Commercial)
3 kV
78%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm)
CB, CE, cURus, TUV
EPS-15
EPS-15-3.3
AC/DC CONVERTER 3.3V 10W
MEAN WELL USA Inc.
95
In Stock
1 : ¥60.75000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
3.3V
-
-
-
-
3 A
10W
ITE (Commercial)
3 kV
75%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm)
CB, CE, cURus, TUV
EPS-15
EPS-15-27
AC/DC CONVERTER 27V 15W
MEAN WELL USA Inc.
3
In Stock
1 : ¥70.11000
Tray
Tray
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
27V
-
-
-
-
560 mA
15W
ITE (Commercial)
3 kV
84%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm)
CB, CE, cURus, TUV
EPS-15
EPS-15-36
AC/DC CONVERTER 36V 15W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥70.11000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
36V
-
-
-
-
420 mA
15W
ITE (Commercial)
3 kV
85%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm)
CB, CE, cURus, TUV
EPS-15
EPS-15-48
AC/DC CONVERTER 48V 15W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
120 : ¥60.40633
Box
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
48V
-
-
-
-
313 mA
15W
ITE (Commercial)
3 kV
85%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm)
CB, CE, cURus, TUV
Showing
of 9

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.