EPS-15-7.5 | |
---|---|
DigiKey Part Number | 1866-1675-ND |
Manufacturer | |
Manufacturer Product Number | EPS-15-7.5 |
Description | AC/DC CONVERTER 7.5V 15W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 7.5V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 7.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 81% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.36000 | ¥70.36 |
5 | ¥69.39000 | ¥346.95 |
10 | ¥68.41200 | ¥684.12 |
25 | ¥66.46000 | ¥1,661.50 |
40 | ¥62.54850 | ¥2,501.94 |
80 | ¥60.59450 | ¥4,847.56 |
230 | ¥58.63978 | ¥13,487.15 |
440 | ¥56.68516 | ¥24,941.47 |