AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
189 In Stock 33 Factory | 1 : ¥2,498.49000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 21 A | 500W | ITE (Commercial) | 3 kV | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm) | CE | |||
89 In Stock 255 Factory | 1 : ¥2,498.49000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 10.5 A | 500W | ITE (Commercial) | 3 kV | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm) | CE | |||
88 In Stock 37 Factory | 1 : ¥2,498.49000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | 14 A | 500W | ITE (Commercial) | 3 kV | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm) | CE | |||
14 In Stock 179 Factory | 1 : ¥2,498.49000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 42 A | 500W | ITE (Commercial) | 3 kV | 89% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm) | CE | |||
0 In Stock | 20 : ¥2,313.55600 Bulk | Bulk | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 80 A | 500W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.60" L x 4.10" W x 1.61" H (218.4mm x 104.1mm x 40.9mm) | CE |