AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64 In Stock | 1 : ¥3,690.72000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 24V | - | - | - | - | - | 21 A | 504W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm) | CE, cTUVus | |||
16 In Stock | 1 : ¥2,976.38000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 48V | - | - | - | - | - | 10.5 A | 504W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm) | CE, cTUVus | |||
3 In Stock | 1 : ¥3,097.89000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 24V | - | - | - | - | - | 21 A | 504W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm) | CE, cTUVus | |||
2 In Stock | 1 : ¥3,916.65000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 24V | - | - | - | - | - | 21 A | 504W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm) | CE, cTUVus | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 36V | - | - | - | - | - | 14 A | 504W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm) | CE, cTUVus | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 36V | - | - | - | - | - | 14 A | 504W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm) | CE, cTUVus | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 36V | - | - | - | - | - | 14 A | 504W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm) | CE, cTUVus | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 36V | - | - | - | - | - | 14 A | 504W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm) | CE, cTUVus | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 48V | - | - | - | - | - | 10.5 A | 504W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm) | CE, cTUVus | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 24V | - | - | - | - | - | 21 A | 504W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm) | CE, cTUVus | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 24V | - | - | - | - | - | 21 A | 504W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm) | CE |