AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64 In Stock | 1 : ¥1,970.19000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 17 A | 400W | ITE (Commercial) | 4.242 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | - | |||
203 In Stock | 1 : ¥1,986.69000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 8.5 A | 400W | ITE (Commercial) | 4.242 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | - | |||
27 In Stock | 1 : ¥1,523.90000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 30 A | 400W | ITE (Commercial) | 4.242 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | - | 90 ~ 264 VAC | - | - | - | - | - | - | - | - | ITE (Commercial) | 4.242 kV | - | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | 60950-1; 62368-1 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 30 A | 360W | ITE (Commercial) | 4.242 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | 60335-1; 62368-1 |