ABC400-S314G | |
---|---|
DigiKey Part Number | 179-ABC400-S314G-ND |
Manufacturer | |
Manufacturer Product Number | ABC400-S314G |
Description | AC/DC CONVERTER 400W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters Output 90 ~ 264 VAC Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | - | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | - | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | |
Approval Agency | CB, CE | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |