AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥1,011.45000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 48V | - | - | - | - | - | 6.7 A | 322W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.35" L x 4.53" W x 1.18" H (212.0mm x 115.0mm x 30.0mm) | CB, CE, cURus | 62368-1 | |||
23 In Stock | 1 : ¥1,075.16000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 12V | - | - | - | - | - | 26.7 A | 320W | ITE (Commercial) | 3 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.35" L x 4.53" W x 1.18" H (212.0mm x 115.0mm x 30.0mm) | CB, CE, cURus | 62368-1 | |||
16 In Stock | 1 : ¥1,075.16000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 24V | - | - | - | - | - | 13.4 A | 322W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.35" L x 4.53" W x 1.18" H (212.0mm x 115.0mm x 30.0mm) | CB, CE, cURus | 62368-1 |