AC DC Converters

Results: 18
Number of Outputs
1234
Voltage - Output 1
3.3V5V7V9V12V15V18V24V33V48V
Voltage - Output 2
3.3V5V12V15V24V-
Voltage - Output 3
-12V12V15V-
Voltage - Output 4
-15V-12V-5V-
Current - Output 1
2.1 A3 A4.1 A5.5 A6.6 A8.3 A8.8 A10 A12 A14.3 A15 A
Current - Output 2
2 A3 A5 A
Power (Watts)
80W (100W Forced Air)100W
Features
Adjustable Output, Universal InputUniversal Input
Stocking Options
Environmental Options
Media
Marketplace Product
18Results

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
ECM100
ECM100US33
AC/DC CONVERTER 33V 100W
XP Power
2,331
In Stock
1 : ¥777.94000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 370 VDC
33V
-
-
-
-
3 A
-
-
-
100W
ITE (Commercial), Medical
4 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm)
CB, CE
62368-1
ECM100T
ECM100UT31
AC/DC CONVERTER 5V +/-12V 80W
XP Power
64
In Stock
1 : ¥1,162.03000
Box
Box
Active
Open Frame
3
90 ~ 264 VAC, 120 ~ 370 VDC
5V
12V
-12V
-
-
10 A
3 A
800 mA
-
80W (100W Forced Air)
ITE (Commercial), Medical
4 kV
80%
0°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm)
CB, CE
62368-1
ECM100T
ECM100UQ44
AC/DC CNVRTR 5V 24V +/-15V 80W
XP Power
365
In Stock
1 : ¥1,191.62000
Box
Box
Active
Open Frame
4
90 ~ 264 VAC, 120 ~ 370 VDC
5V
24V
15V
-15V
-
10 A
2 A
800 mA
500 mA
80W (100W Forced Air)
ITE (Commercial), Medical
4 kV
80%
0°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm)
CB, CE
62368-1
ECM100
ECM100US09
AC/DC CONVERTER 9V 100W
XP Power
4
In Stock
1 : ¥777.94000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 370 VDC
9V
-
-
-
-
8.8 A
-
-
-
100W
ITE (Commercial), Medical
4 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm)
CB, CE
62368-1
ECM100
ECM100US03
AC/DC CONVERTER 3.3V 100W
XP Power
14
In Stock
1 : ¥777.94000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 370 VDC
3.3V
-
-
-
-
15 A
-
-
-
100W
ITE (Commercial), Medical
4 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm)
CB, CE
62368-1
ECM100
ECM100US05
AC/DC CONVERTER 5V 100W
XP Power
0
In Stock
Check Lead Time
1 : ¥777.94000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
-
15 A
-
-
-
100W
ITE (Commercial), Medical
4 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm)
CB, CE
62368-1
ECM100T
ECM100UQ43
AC/DC CNVRTR 5V 24V +/-12V 80W
XP Power
0
In Stock
Check Lead Time
1 : ¥1,191.62000
Box
Box
Active
Open Frame
4
90 ~ 264 VAC, 120 ~ 370 VDC
5V
24V
12V
-12V
-
10 A
2 A
800 mA
500 mA
80W (100W Forced Air)
ITE (Commercial), Medical
4 kV
80%
0°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm)
CB, CE
62368-1
ECM100
ECM100US12
AC/DC CONVERTER 12V 100W
XP Power
1
In Stock
1 : ¥777.94000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
8.3 A
-
-
-
100W
ITE (Commercial), Medical
4 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm)
CB, CE
62368-1
ECM100
ECM100US15
AC/DC CONVERTER 15V 100W
XP Power
1
In Stock
1 : ¥777.94000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
-
6.6 A
-
-
-
100W
ITE (Commercial), Medical
4 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm)
CB, CE
62368-1
ECM100
ECM100US24
AC/DC CONVERTER 24V 100W
XP Power
1
In Stock
1 : ¥777.94000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
4.1 A
-
-
-
100W
ITE (Commercial), Medical
4 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm)
CB, CE
62368-1
ECM100
ECM100US18
AC/DC CONVERTER 18V 100W
XP Power
0
In Stock
Check Lead Time
1 : ¥777.94000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 370 VDC
18V
-
-
-
-
5.5 A
-
-
-
100W
ITE (Commercial), Medical
4 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm)
CB, CE
62368-1
ECM100T
ECM100UD22
AC/DC CONVERTER 5V 15V 80W
XP Power
1
In Stock
1 : ¥974.94000
Box
Box
Active
Open Frame
2
90 ~ 264 VAC, 120 ~ 370 VDC
5V
15V
-
-
-
12 A
3 A
-
-
80W (100W Forced Air)
ITE (Commercial), Medical
4 kV
80%
0°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm)
CB, CE
62368-1
ECM100T
ECM100UQ45
AC/DC CNVRTR 5V +/-12V -5V 80W
XP Power
0
In Stock
Check Lead Time
1 : ¥1,191.62000
Box
Box
Active
Open Frame
4
90 ~ 264 VAC, 120 ~ 370 VDC
5V
12V
-12V
-5V
-
10 A
3 A
800 mA
500 mA
80W (100W Forced Air)
ITE (Commercial), Medical
4 kV
80%
0°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm)
CB, CE
62368-1
ECM100
ECM100US07
AC/DC CONVERTER 7V 100W
XP Power
0
In Stock
Check Lead Time
1 : ¥777.94000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 370 VDC
7V
-
-
-
-
14.3 A
-
-
-
100W
ITE (Commercial), Medical
4 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm)
CB, CE
62368-1
ECM100
ECM100US48
AC/DC CONVERTER 48V 100W
XP Power
0
In Stock
Check Lead Time
1 : ¥777.94000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 370 VDC
48V
-
-
-
-
2.1 A
-
-
-
100W
ITE (Commercial), Medical
4 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm)
CB, CE
62368-1
ECM100T
ECM100UT34
AC/DC CONVERTER 3.3V 5V 12V 80W
XP Power
0
In Stock
Check Lead Time
50 : ¥1,045.84560
Box
Box
Active
Open Frame
3
90 ~ 264 VAC, 120 ~ 370 VDC
3.3V
5V
12V
-
-
10 A
5 A
800 mA
-
80W (100W Forced Air)
ITE (Commercial), Medical
4 kV
80%
0°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm)
CB, CE
62368-1
ECM100T
ECM100UQ42
AC/DC CNVRTR 3.3V 5V +/-12V 80W
XP Power
0
In Stock
Check Lead Time
50 : ¥1,072.43320
Box
Box
Active
Open Frame
4
90 ~ 264 VAC, 120 ~ 370 VDC
3.3V
5V
12V
-12V
-
10 A
5 A
800 mA
500 mA
80W (100W Forced Air)
ITE (Commercial), Medical
4 kV
80%
0°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm)
CB, CE
62368-1
ECM100T
ECM100UQ41
AC/DC CNVRTR 5V 3.3V +/-12V 80W
XP Power
0
In Stock
Check Lead Time
1 : ¥1,191.62000
Box
Box
Active
Open Frame
4
90 ~ 264 VAC, 120 ~ 370 VDC
5V
3.3V
12V
-12V
-
10 A
5 A
800 mA
500 mA
80W (100W Forced Air)
ITE (Commercial), Medical
4 kV
80%
0°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm)
CB, CE
62368-1
Showing
of 18

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.