AC DC Converters

Results: 11
Manufacturer
Bel Power SolutionsTDK-Lambda
Series
EFE300 (300W)EFE400 (400W)MPB125 (125W)
Type
EnclosedOpen Frame
Number of Outputs
134
Voltage - Output 1
3.3V5V12V24V
Voltage - Output 2
5V12V-
Voltage - Output 3
-12V12V-
Voltage - Output 4
-12V-
Current - Output 1
10 A12.5 A16.5 A16.67 A25 A33.3 A
Current - Output 2
5 A15 A
Current - Output 3
500 mA5 A
Power (Watts)
125W300W400W
Voltage - Isolation
3 kV4.3 kV
Efficiency
83%90%
Operating Temperature
-20°C ~ 70°C (With Derating)0°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal InputAdjustable Output, Load Sharing, PFC, Remote Sense, Universal InputPFC, Standby Output, Universal InputPFC, Universal Input
Size / Dimension
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)6.00" L x 3.00" W x 1.34" H (152.4mm x 76.2mm x 34.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
MPB125-3000G
MPB125-3000G
AC/DC CONVERTER 5V +/-12V 125W
Bel Power Solutions
60
In Stock
1 : ¥1,386.39000
Bulk
Bulk
Active
Open Frame
3
90 ~ 264 VAC
5V
12V
-12V
-
-
16.5 A
5 A
500 mA
-
125W
ITE (Commercial)
3 kV
83%
-20°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CE
MPB125 SERIES
MPB125-4350G
AC/DC CNVRTR 3.3V 5V +/-12V 125W
Bel Power Solutions
33
In Stock
1 : ¥1,386.39000
Bulk
Bulk
Active
Open Frame
4
90 ~ 264 VAC
3.3V
5V
12V
-12V
-
10 A
15 A
5 A
500 mA
125W
ITE (Commercial)
3 kV
83%
-20°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CE
MPB125 SERIES
MPB125-4350RG
AC/DC CNVRTR 3.3V 5V +/-12V 125W
Bel Power Solutions
338
In Stock
1 : ¥1,459.37000
Bulk
Bulk
Active
Open Frame
4
90 ~ 264 VAC
3.3V
5V
12V
-12V
-
10 A
15 A
5 A
500 mA
125W
ITE (Commercial)
3 kV
83%
-20°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CE
EFE300-Series- Commercial Closed
U2Y006L
AC/DC CONVERTER 24V 300W
TDK-Lambda
6
In Stock
1 : ¥3,385.97000
Bulk
Bulk
Active
Enclosed
1
90 ~ 264 VAC
24V
-
-
-
-
12.5 A
-
-
-
300W
ITE (Commercial)
4.3 kV
90%
0°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)
CE
U4Y005L - OPEN FRAME
U4Y002H
AC/DC CONVERTER 12V 400W
TDK-Lambda
3
In Stock
1 : ¥3,537.69000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
33.3 A
-
-
-
400W
ITE (Commercial)
4.3 kV
90%
0°C ~ 70°C (With Derating)
PFC, Standby Output, Universal Input
Chassis Mount
6.00" L x 3.00" W x 1.34" H (152.4mm x 76.2mm x 34.0mm)
CE
EFE300-Series- Commercial Closed
U2Y003H
AC/DC CONVERTER 12V 300W
TDK-Lambda
2
In Stock
1 : ¥3,385.97000
Bulk
Bulk
Active
Enclosed
1
90 ~ 264 VAC
12V
-
-
-
-
25 A
-
-
-
300W
ITE (Commercial)
4.3 kV
90%
0°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)
CE
U4Y005L - OPEN FRAME
U4Y005L
AC/DC CONVERTER 24V 400W
TDK-Lambda
4
In Stock
1 : ¥3,537.69000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
16.67 A
-
-
-
400W
ITE (Commercial)
4.3 kV
90%
0°C ~ 70°C (With Derating)
PFC, Standby Output, Universal Input
Chassis Mount
6.00" L x 3.00" W x 1.34" H (152.4mm x 76.2mm x 34.0mm)
CE
EFE300-Series- Commercial Closed
U2Y002G
AC/DC CONVERTER 12V 300W
TDK-Lambda
3
In Stock
1 : ¥2,868.18000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
25 A
-
-
-
300W
ITE (Commercial)
4.3 kV
90%
0°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)
CE
EFE300-Series- Commercial Closed
U2Y005K
AC/DC CONVERTER 24V 300W
TDK-Lambda
0
In Stock
Check Lead Time
1 : ¥2,868.18000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
12.5 A
-
-
-
300W
ITE (Commercial)
4.3 kV
90%
0°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)
CE
EFE400 Series Commercial Closed
U4Y003J
AC/DC CONVERTER 12V 400W
TDK-Lambda
0
In Stock
Check Lead Time
1 : ¥4,057.53000
Bulk
Bulk
Active
Enclosed
1
90 ~ 264 VAC
12V
-
-
-
-
33.3 A
-
-
-
400W
ITE (Commercial)
4.3 kV
90%
0°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
6.00" L x 3.00" W x 1.34" H (152.4mm x 76.2mm x 34.0mm)
CE
EFE400 Series Commercial Closed
U4Y006M
AC/DC CONVERTER 24V 400W
TDK-Lambda
0
In Stock
Check Lead Time
1 : ¥4,057.53000
Bulk
Bulk
Active
Enclosed
1
90 ~ 264 VAC
24V
-
-
-
-
16.67 A
-
-
-
400W
ITE (Commercial)
4.3 kV
90%
0°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
6.00" L x 3.00" W x 1.34" H (152.4mm x 76.2mm x 34.0mm)
CE
Showing
of 11

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.