AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
527 In Stock | 1 : ¥1,724.72000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 8.5 A | 200W | ITE (Commercial) | 4.2 kV | 91% | -10°C ~ 70°C (With Derating) | PFC, Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.44" H (101.6mm x 50.8mm x 36.6mm) | CB, CE | |||
66 In Stock | 1 : ¥585.28000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 15 A | 200W | ITE (Commercial) | 4.2 kV | 91% | -10°C ~ 70°C (With Derating) | PFC, Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.44" H (101.6mm x 50.8mm x 36.6mm) | CB, CE | |||
36 In Stock | 1 : ¥1,334.09000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 4.25 A | 200W | ITE (Commercial) | 4.2 kV | 91% | -10°C ~ 70°C (With Derating) | PFC, Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.44" H (101.6mm x 50.8mm x 36.6mm) | CB, CE | |||
33 In Stock | 1 : ¥1,963.54000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 5.25 A | 250W | Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | - | |||
0 In Stock Check Lead Time | 30 : ¥1,779.44233 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 10.5 A | 250W | Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | - | |||
0 In Stock Check Lead Time | 60 : ¥1,718.08217 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 19 A | 120W (228W Forced Air) | Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | - |