ABC200-1024G | |
---|---|
DigiKey Part Number | 179-2431-ND |
Manufacturer | |
Manufacturer Product Number | ABC200-1024G |
Description | AC/DC CONVERTER 24V 200W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABC200-1024G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.2 kV | |
Efficiency | 91% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.44" H (101.6mm x 50.8mm x 36.6mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,724.72000 | ¥1,724.72 |
5 | ¥1,670.82600 | ¥8,354.13 |
10 | ¥1,616.92100 | ¥16,169.21 |
27 | ¥1,563.02519 | ¥42,201.68 |
54 | ¥1,509.12630 | ¥81,492.82 |