AC DC Converters

Results: 2
Series
MSP-450 (450W)MSP-600 (600W)
Voltage - Output 1
12V24V
Current - Output 1
27 A37.5 A
Power (Watts)
450W648W
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal InputAdjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Size / Dimension
8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm)8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
MSP-450
MSP-450-12
AC/DC CONVERTER 12V 450W
MEAN WELL USA Inc.
23
In Stock
1 : ¥1,564.71000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
37.5 A
450W
Medical
4 kV
88%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm)
CB, CE, cURus
MSP-600
MSP-600-24
AC/DC CONVERTER 24V 648W
MEAN WELL USA Inc.
19
In Stock
1 : ¥1,746.88000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
27 A
648W
Medical
4 kV
88%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm)
CB, CE, cURus
Showing
of 2

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.